Schottky diode, 100V peak reverse repetitive voltage, 40A maximum continuous forward current. Features a 3-pin D2PAK (TO-263) surface mount package with gull-wing leads and a tab for enhanced thermal performance. Offers a peak non-repetitive surge current of 530A and a peak forward voltage of 0.81V at 20A. Operates across a wide temperature range from -65°C to 150°C.
Stmicroelectronics STPS40SM100CGTRH technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 40A |
| Peak Non-Repetitive Surge Current | 530A |
| Peak Forward Voltage | 0.81@20AV |
| Peak Reverse Current | 45uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STPS40SM100CGTRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.