
Dual TO-247 Power Schottky Rectifier with a 100V repetitive reverse voltage rating and 60A forward current. Features a 30A average rectified current and a maximum operating temperature of 175°C. This through-hole component offers a 450A peak non-repetitive surge current and is RoHS compliant.
Stmicroelectronics STPS61H100CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 16uA |
| Max Reverse Leakage Current | 16uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS61H100CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.