Surface mount Schottky rectifier with 100V repetitive reverse voltage and 6A average rectified current. Features a 1.05mm height, 3.4mm width, and 3.4mm length in an SMD/SMT package. Offers a maximum forward surge current of 100A and operates from -65°C to 150°C. This RoHS compliant component is designed for general-purpose rectification.
Stmicroelectronics STPS6M100DEE-TR technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SMD/SMT |
| Forward Current | 6A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS6M100DEE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.