
45V, 7A Power Schottky Rectifier with 7.5A average rectified current and 7.5A forward current. Features a 150A maximum surge current and 100uA maximum reverse leakage current. Operates within a temperature range of -65°C to 175°C. Packaged in a TO-220AC through-hole mount, this RoHS compliant component offers a standard polarity.
Stmicroelectronics STPS745D technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AC |
| Current Rating | 15A |
| Forward Current | 7.5A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 7.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS745D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
