
Dual Power Schottky Rectifier with 170V repetitive reverse voltage and 80A forward current. Features 40A average rectified current and a 500A maximum surge current rating. Operates from -65°C to 175°C in a TO-247 through-hole package. RoHS compliant and lead-free.
Stmicroelectronics STPS80170CW technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247 |
| Current Rating | 80A |
| Forward Current | 80A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 80uA |
| Max Reverse Leakage Current | 80uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS80170CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
