
The STPS80L15CY is a general purpose rectifier with a maximum reverse voltage of 15V and a maximum current rating of 80A. It is available in a through hole, radial package type and is packaged in quantities of 30 in rail/Tube packaging. The device is not RoHS compliant and has a maximum surge current of 400A.
Stmicroelectronics STPS80L15CY technical specifications.
| Average Rectified Current | 40A |
| Current Rating | 80A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 16mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 400A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPS80L15CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
