
Stmicroelectronics STPS80L30CY technical specifications.
| Average Rectified Current | 40A |
| Current Rating | 80A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 400A |
| Mount | Through Hole, Radial |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS80L30CY to view detailed technical specifications.
No datasheet is available for this part.