
Stmicroelectronics STPS80L60CY technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Current Rating | 80A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1.8mA |
| Max Reverse Leakage Current | 1.8mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS80L60CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
