
8A Surface Mount Power Schottky Rectifier with a maximum repetitive reverse voltage of 170V. Features a 1.05mm height, 3.4mm length, and 3.4mm width in an SMD/SMT package. Offers a maximum forward surge current of 100A and operates from -65°C to 175°C. This RoHS compliant component is designed for general-purpose rectification.
Stmicroelectronics STPS8170DEE-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SMD/SMT |
| Forward Current | 8A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS8170DEE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
