
Surface mount power Schottky rectifier with 100V repetitive peak reverse voltage and 8A average rectified current. Features a D2PAK package, 250A peak non-repetitive surge current, and a maximum operating temperature of 175°C. This lead-free, RoHS compliant component offers a low reverse current of 4.5µA.
Stmicroelectronics STPS8H100G-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS8H100G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
