The STPS8L30DEE-TR is a general purpose rectifier diode with an average rectified current of 8A and a maximum reverse voltage of 30V. It is packaged in a surface mount SMD/SMT package with dimensions of 3.4mm in length and width, and 1.05mm in height. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of one per reel.
Stmicroelectronics STPS8L30DEE-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SMD/SMT |
| Forward Current | 8A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS8L30DEE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
