1200V, 15A Silicon Carbide Power Schottky Rectifier Diode. Features a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. This single-terminal, two-terminal device utilizes SILICON CARBIDE for its diode element. Packaged in a TO-220AC JEDEC package, it offers a single diode element.
Stmicroelectronics STPSC15H12D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPSC15H12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.