High surge silicon carbide power Schottky rectifier diode, featuring a 1200 V repetitive peak reverse voltage and 20 A current rating. This two-terminal, single-element device utilizes silicon carbide for its diode element material, enabling operation across a wide temperature range from -40°C to 175°C.
Stmicroelectronics STPSC20H12G-TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPSC20H12G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.