Stmicroelectronics STPTIC-27L2C5 technical specifications.
| Capacitance | 2.7pF |
| Type | Tunable Integrated Capacitor |
| Package/Case | WLCSP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Solder Ball |
| Construction | Flat |
| Microwave Application | Yes |
| Tradename | Parascan™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPTIC-27L2C5 to view detailed technical specifications.
No datasheet is available for this part.