Stmicroelectronics STQ1NC45R-AP technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 450V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STQ1NC45R-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.