
The STQ3NK50ZR-AP is a 500V 500mA SuperMESH MOSFET packaged in a TO-226-3 with a through hole mount. It features an input capacitance of 280pF and a maximum power dissipation of 3W. The device is RoHS compliant and operates over a temperature range of -55°C to 150°C.
Stmicroelectronics STQ3NK50ZR-AP technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 280pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.3R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STQ3NK50ZR-AP to view detailed technical specifications.
No datasheet is available for this part.
