
Stmicroelectronics STR2550 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -500V |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | -500V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | -7V |
| Height | 1.3mm |
| hFE Min | 10 |
| Length | 3.04mm |
| Max Breakdown Voltage | 500V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR2550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
