
32-bit ARM-based Flash microcontroller featuring a 66MHz core, 128KB FLASH memory, and 32KB RAM. This surface-mount LFBGA package offers 48 I/Os and supports USB, CAN, I2C, SPI, UART, USART, and EBI/EMI interfaces. Operating voltage ranges from 3V to 3.6V, with an internal oscillator and integrated peripherals including PWM and WDT. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Stmicroelectronics STR710FZ1H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | USB, CAN, I2C, SPI, UART, USART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR710FZ1H6 to view detailed technical specifications.
No datasheet is available for this part.