32-bit ARM microcontroller featuring 66MHz operation and 128KB FLASH memory. This surface mount device, housed in an LQFP package, offers 32KB RAM and supports interfaces including I2C, SPI, USB, UART, and CAN. Equipped with 48 programmable I/Os, 4 ADC channels, and 4 PWM channels, it operates from 3V to 3.6V with an access time of 66µs.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR710FZ1T6 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 48 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |