
32-bit ARM7TDMI microcontroller featuring 256KB FLASH and 64KB RAM. Operates at up to 66MHz with an internal oscillator. Offers 48 programmable I/Os and includes USB, CAN, I2C, SPI, UART, USART, and EBI/EMI interfaces. Equipped with 4 timers/counters and peripherals like PWM and WDT. Packaged in LFBGA for surface mounting, this lead-free and RoHS compliant component operates from 3V to 3.6V.
Stmicroelectronics STR710FZ2H6TR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | USB, CAN, I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
No datasheet is available for this part.
