
32-bit ARM7TDMI microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at up to 66MHz with 48 programmable I/Os. Includes 5 timers, 4 ADC channels, 2 I2C, 2 SPI, 4 UART, and USB/CAN interfaces. Surface mountable in an LQFP package, operating from 3V to 3.6V, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR710FZ2T6 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 66MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Bits | 32 |
| Number of I/Os | 48 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
