32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 66MHz. This integrated circuit operates within an industrial temperature range of -40°C to 85°C and utilizes a 144-terminal PQFP package with dimensions of 20 x 20 mm. It offers 48 I/O lines, a 16-bit external data bus, a 24-bit address bus, and includes PWM channels and an ADC. The supply voltage range is 3V to 3.6V with a nominal value of 3.3V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR710FZ2T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |