32-bit ARM7TDMI-S microcontroller featuring 66MHz operation. This surface mount LFBGA package offers 64KB RAM, 48 I/Os, and integrated peripherals including I2C, SPI, USB, CAN, UART, and PWM. With a 3V to 3.6V operating voltage and internal oscillator, it supports a wide temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, CAN, UART, USART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
