
32-bit ARM7TDMI-S microcontroller featuring a 66MHz core frequency. Offers 64KB RAM, 48 I/O pins, and integrated peripherals including USB, CAN, I2C, SPI, UART, and PWM. Operates from 3V to 3.6V supply voltage with an internal oscillator. Packaged in LQFP for surface mounting, with a temperature range of -40°C to 85°C.
Stmicroelectronics STR710RZT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | USB, CAN, I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR710RZT6 to view detailed technical specifications.
No datasheet is available for this part.
