
The STR711FR1H6 is a 32-bit ARM microcontroller with 128KB of FLASH memory and 32KB of RAM. It features a USB interface, as well as I2C, SPI, and UART interfaces. The device has 30 programmable I/Os and 4 timers/counters. It operates at a maximum frequency of 66MHz and has a maximum operating temperature of 85°C. The STR711FR1H6 is packaged in a 64-pin LFBGA package and is RoHS compliant.
Stmicroelectronics STR711FR1H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB, I2C, SPI, UART, USART |
| Length | 8mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 348 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR711FR1H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.