32-bit ARM7TDMI microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 66MHz with 3V to 3.6V supply voltage and -40°C to 85°C temperature range. Offers 30 I/O pins, 4 ADC channels, 4 PWM channels, and multiple communication interfaces including I2C, SPI, USB, UART, USART, and CAN. Includes 4 timers, watchdog timer, and is available in LQFP surface mount packaging.
Stmicroelectronics STR711FR1T6 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 30 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR711FR1T6 to view detailed technical specifications.
No datasheet is available for this part.
