
64-pin ARM7TDMI microcontroller featuring a 32-bit data bus and operating at up to 66MHz. Integrated peripherals include I2C, SPI, USB, UART, USART, CAN, PWM, and a watchdog timer. On-chip memory consists of 256KB ROM and 16KB FLASH, complemented by 64KB RAM. This surface mount device supports a supply voltage range of 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR711FR2H6 technical specifications.
| Access Time | 66us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 30 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2088 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR711FR2H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
