32-bit ARM7TDMI microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at up to 66MHz with a 3V to 3.6V supply voltage. Includes 4 ADC channels, 3 PWM channels, 2 I2C, 2 SPI, 4 UART, and CAN interfaces, along with 5 timers and a watchdog timer. Packaged in a 10mm x 10mm LQFP surface mount case. RoHS compliant.
Stmicroelectronics STR711FR2T6 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 66MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Bits | 32 |
| Number of I/Os | 30 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
