
32-bit ARM Cortex-M3 microcontroller featuring 66MHz operation and 64KB FLASH memory. Includes 16KB RAM, 32 programmable I/Os, and integrated peripherals such as I2C, SPI, UART, USART, CAN, and USB interfaces. This surface-mount LQFP package operates from 3V to 3.6V, with an operating temperature range of -40°C to 85°C. Equipped with 3 PWM channels and 4 timers/counters, this RoHS compliant component offers a 66us access time.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR712FR0T6 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 66MHz |
| Interface | I2C, SPI, UART, USART, CAN, USB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
