
32-bit ARM7TDMI microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 66MHz with a 3V to 3.6V supply voltage. Includes 4 ADC channels, 4 timers, and 32 I/Os. Interfaces supported are I2C, SPI, UART, USART, CAN, and USB. Packaged in TQFP for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics STR712FR1T6 technical specifications.
| Access Time | 66us |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, UART, USART, CAN, USB |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
