
32-bit ARM7TDMI microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at up to 66MHz with an internal oscillator. Offers extensive connectivity including USB, CAN, I2C (2 channels), SPI (2 channels), and UART/USART (4 channels). Includes 4 ADC channels, 4 timers/counters, 3 PWM channels, and 32 programmable I/Os. Packaged in LQFP for surface mounting, with an operating voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR712FR2T6 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 66MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, USART, USB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
