
32-bit RISC microcontroller featuring a 36MHz ARM core. This FLASH-based MCU offers 128KB of program memory and 16KB of RAM. It supports I2C, SPI, CAN, and UART interfaces, with 112 programmable I/Os and 13 timers/counters. Operating from 4.5V to 5.5V, it is housed in a 10mm x 10mm LFBGA package suitable for surface mounting.
Stmicroelectronics STR730FZ1H7 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, USART |
| Length | 10mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR730FZ1H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
