
32-bit RISC microcontroller featuring an ARM core, operating at up to 36MHz. This surface-mount device offers 128KB of FLASH memory and 16KB of RAM, with 112 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, UART, USART interfaces, along with POR, PWM, WDT, and DMA. The TQFP package measures 20mm x 20mm and supports a supply voltage range of 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR730FZ1T6 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, USART |
| Length | 20mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Outputs | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR730FZ1T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
