
32-bit ARM7 FLASH microcontroller operating at 36MHz, featuring 256KB FLASH memory and 16KB RAM. This surface mount TQFP package offers 112 programmable I/Os and 13 timers/counters. Connectivity includes I2C, SPI, CAN (3x), and UART/USART (4x) interfaces, alongside ADC and DMA peripherals. Designed for a 4.5V to 5.5V operating supply voltage, it functions across a -40°C to 85°C temperature range.
Stmicroelectronics STR730FZ2T6 technical specifications.
| Access Time | 36us |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR730FZ2T6 to view detailed technical specifications.
No datasheet is available for this part.