
32-bit ARM7 FLASH microcontroller featuring a 36MHz core frequency and 256KB of FLASH memory. This MCU offers 16KB of RAM, 112 programmable I/Os, and extensive communication interfaces including 3 CAN, 4 UART, 2 I2C, and 3 SPI channels. Integrated peripherals include 16 ADC channels, 13 timers/counters, and PWM capabilities. Packaged in a TQFP for surface mounting, it operates from a 4.5V to 5.5V supply voltage and supports a temperature range of -40°C to 105°C.
Stmicroelectronics STR730FZ2T7 technical specifications.
| Access Time | 36us |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 36MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 112 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Termination | SMD/SMT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR730FZ2T7 to view detailed technical specifications.
No datasheet is available for this part.
