
32-bit ARM7 FLASH microcontroller featuring a 36MHz core frequency. Offers 256KB FLASH memory and 16KB RAM, with 72 programmable I/Os. Integrated peripherals include 3x CAN, 4 UARTs, 20 timers, ADC, and 12 communication interfaces (I2C, SPI, USART). Operates from 4.5V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Surface mount TQFP package, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR731FV2T6 technical specifications.
| Access Time | 36us |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
