
32-bit ARM7 FLASH microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 36MHz with a 32-bit data bus width. Offers extensive connectivity with 3x CAN, 4 UARTs, I2C, and SPI interfaces, alongside 13 timers and 112 I/Os. Housed in an LFBGA package for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Stmicroelectronics STR735FZ1H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR735FZ1H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.