
32-bit ARM7 FLASH microcontroller operating at up to 36MHz. Features 256KB FLASH memory and 16KB RAM. Includes 3x CAN, 4 UARTs, 20 timers, ADC, and 12 communication interfaces (I2C, SPI, USART). Packaged in TQFP for surface mounting, with 112 I/Os and operating voltage range of 4.5V to 5.5V. RoHS compliant and lead-free.
Stmicroelectronics STR735FZ2T6 technical specifications.
| Access Time | 36us |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR735FZ2T6 to view detailed technical specifications.
No datasheet is available for this part.
