32-bit ARM7 FLASH microcontroller featuring a 36MHz core frequency. This surface-mount TQFP package integrates 128KB FLASH memory and 16KB RAM. Connectivity includes 3x CAN, 4 UARTs, I2C, and SPI interfaces, alongside 72 programmable I/Os and 9 timers. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR736FV1T6 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, UART, USART |
| Length | 14mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR736FV1T6 to view detailed technical specifications.
No datasheet is available for this part.