
Stmicroelectronics STR750-D/RAIS technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR750-D/RAIS to view detailed technical specifications.
No datasheet is available for this part.