
32-bit ARM microcontroller featuring a 60MHz core frequency and 64KB FLASH memory. This surface mount device offers 16 ADC channels, 72 I/O pins, and 6 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, USART, CAN, PWM, WDT, and DMA. Operating temperature range is -40°C to 85°C with a supply voltage from 2.97V to 5.5V.
Stmicroelectronics STR750FV0T6 technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR750FV0T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
