
32-bit RISC microcontroller featuring an ARM core, operating at up to 60MHz. This FLASH memory microcontroller offers 128KB of FLASH and 16KB of RAM, with 72 programmable I/O pins. Integrated peripherals include PWM, WDT, and DMA, alongside multiple communication interfaces such as I2C, SPI, USB, CAN, SSP, and UART/USART. Packaged in a 10mm x 10mm LFBGA with a 1.70mm height, it supports surface mounting and operates within a voltage range of 2.97V to 5.5V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR750FV1H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 487mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | STR7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR750FV1H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.