
32-bit microcontroller featuring an ARM core architecture operating at up to 60MHz. This surface mount device offers 128KB FLASH memory and 16KB RAM, with 72 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, UART, USART, CAN, PWM, WDT, DMA, and 6 timers/counters. The LQFP package supports a wide operating temperature range of -40°C to 85°C and a supply voltage from 2.97V to 5.5V.
Stmicroelectronics STR750FV1T6 technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR750FV1T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
