
32-bit ARM7TDMI-S microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at up to 60MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, USB, UART, SSP, and CAN interfaces. Includes 6 timers, PWM, WDT, and DMA peripherals. Packaged in LFBGA for surface mounting, with 72 I/Os and a 10-bit ADC.
Stmicroelectronics STR750FV2H6 technical specifications.
| Access Time | 60us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 487mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR750FV2H6 to view detailed technical specifications.
No datasheet is available for this part.