
32-bit ARM7TDMI-S microcontroller featuring 256KB FLASH and 16KB RAM. Operates at up to 60MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, USB, CAN, SSP, and UART interfaces. Includes 6 timers, PWM, WDT, DMA, and a fast 10-bit ADC. Packaged in LQFP for surface mounting, with 72 I/Os and a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics STR750FV2T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR750FV2T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
