
32-bit microcontroller featuring an ARM core, operating at up to 60MHz. This surface mount device offers 64KB of FLASH memory and 16KB of RAM, with 38 programmable I/Os. Integrated peripherals include PWM, WDT, DMA, I2C, SPI, USB, SSP, UART, USART, and CAN interfaces. The operating supply voltage ranges from 2.97V to 3.63V, with a maximum power dissipation of 444mW. Packaged in LQFP, this RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics STR751FR0T6 technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR751FR0T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.