
32-bit ARM microcontroller featuring a 60MHz core frequency and 128KB FLASH memory. This surface mount device offers 38 programmable I/Os, 6 timers/counters, and integrated peripherals including PWM, WDT, DMA, and I2C. Operating from 2.97V to 3.63V, it supports I2C, SPI, USB, SSP, UART, USART, and CAN interfaces. Packaged in LQFP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STR751FR1T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR751FR1T6 technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR751FR1T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.