
32-bit ARM microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 60MHz with a 32-bit data bus width. Offers I2C, SPI, USB, SSP, UART, USART, and CAN interfaces, along with 6 timers/counters and peripherals including PWM, WDT, and DMA. Packaged in a 64-pin LFBGA for surface mounting, with 38 programmable I/Os. Operates from 2.97V to 3.63V, with an access time of 60µs and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR751FR2H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR751FR2H6 technical specifications.
| Access Time | 60us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 348 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR751FR2H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.