
32-bit ARM microcontroller featuring a 60MHz core frequency. This surface mount device, housed in an LQFP package, offers 128KB of FLASH memory and 16KB of RAM. It supports multiple interfaces including I2C, SPI, USB, CAN, SSP, UART, and USART, with 38 programmable I/Os and 6 timers/counters. Operating from 2.97V to 5.5V, it has a maximum power dissipation of 444mW and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR752FR1T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR752FR1T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
