
32-bit RISC microcontroller featuring an ARM core, operating at up to 60MHz. This LQFP-packaged device offers 128KB of FLASH memory and 16KB of RAM. Integrated peripherals include I2C, SPI, USB, CAN, SSP, UART, and USART interfaces, along with 6 timers/counters and DMA. With 38 programmable I/Os and a surface mount design, it supports a supply voltage range of 2.97V to 5.5V and operates from -40°C to 85°C.
Stmicroelectronics STR752FR1T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR752FR1T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
